HellermannTyton Connectivity RJ45SPC6A Ethernet Cable, 16 m, Screened, Ethernet Cable, Yellow, PUR
- RS Stock No.:
- 694-565
- Mfr. Part No.:
- RJ45SPC6A-16.0M/YW
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€44.59
(exc. VAT)
€54.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €44.59 |
*price indicative
- RS Stock No.:
- 694-565
- Mfr. Part No.:
- RJ45SPC6A-16.0M/YW
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45SPC6A | |
| Product Type | Ethernet Cable | |
| Cable Length | 16m | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Fire Behaviour | Flame Retardant | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45SPC6A | ||
Product Type Ethernet Cable | ||
Cable Length 16m | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Fire Behaviour Flame Retardant | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Voltage 60V | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Cat6A High Density patch lead is specifically designed for high-performance networking, supporting 10-Gigabit Ethernet applications. This patch lead meets and exceed key industry standards such as ISO/IEC 11801, ANSI/TIA-568.2-D, and EN 50173, ensuring superior signal integrity and full compliance with structured cabling requirements. Optimized for high-density patching, the patch lead features an ultra-slim 4.7mm outer diameter, which reduces congestion and improves airflow within network cabinets. This design helps lower patch lead density by up to 25% in a standard 1U 24-port patch panel, offering better organization and space efficiency.
10 Gigabit performance facilitates high-speed data transmission
Compact design enhances airflow and reduces cable bulk
Shielded F/UTP construction safeguards against EMI and crosstalk
Meets or exceeds ISO/IEC 11801 and EN 50173 requirements
High density patching
Related links
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow, Polyurethane
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow, Polyurethane
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow, Polyurethane
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow, Polyurethane
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Yellow
