HellermannTyton Connectivity RJ45SPC6A Patch Lead, 5 m, Screened, Ethernet Cable, Blue, Low Smoke Zero Halogen
- RS Stock No.:
- 694-950
- Mfr. Part No.:
- RJ45SPC6A-05.0M/BL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€20.43
(exc. VAT)
€25.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.43 |
*price indicative
- RS Stock No.:
- 694-950
- Mfr. Part No.:
- RJ45SPC6A-05.0M/BL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45SPC6A | |
| Product Type | Patch Lead | |
| Cable Length | 5m | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Outside Diameter | 4.7mm | |
| Number of Cores | 8 | |
| Cross Sectional Area | 28AWG | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45SPC6A | ||
Product Type Patch Lead | ||
Cable Length 5m | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Outside Diameter 4.7mm | ||
Number of Cores 8 | ||
Cross Sectional Area 28AWG | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45SPC6A Series Patch Lead, 5m Cable Length, Blue Jacket - RJ45SPC6A-05.0M/BL
This patch lead is a screened Category6a Ethernet cable designed for network connections in professional environments. It provides shielded data transmission using a stranded copper conductor arrangement and is intended for use where reduced halogen emissions and low smoke characteristics are required. The cable is rated to operate across typical indoor temperature ranges and is supplied in a blue jacket for straightforward identification.
Features and Benefits:
• Screened construction reduces electromagnetic interference for cleaner signals
• Stranded copper conductors improve flexibility for frequent routing
• 8 core configuration supports full gigabit and beyond connectivity
• RoHS-compliant materials limit restricted substance content for installations
• Low Smoke Zero Halogen jacket lowers toxic emissions during fire
• Stranded copper conductors improve flexibility for frequent routing
• 8 core configuration supports full gigabit and beyond connectivity
• RoHS-compliant materials limit restricted substance content for installations
• Low Smoke Zero Halogen jacket lowers toxic emissions during fire
Applications
• Suitable for patching between switches and patch panels
• Used for connecting desktop workstations in offices
• Ideal for structured cabling in comms rooms with containment
• Can be used for transient connections in data centre racks
• Used for temporary network setups at events or testing
• Used for connecting desktop workstations in offices
• Ideal for structured cabling in comms rooms with containment
• Can be used for transient connections in data centre racks
• Used for temporary network setups at events or testing
What is the conductor arrangement and why does it matter?
The cable uses stranded copper conductors which enhance flexibility and durability where frequent movement or re‑routing is expected, while maintaining conductance for high‑speed signals.
How does the sheath material affect safety in enclosed spaces?
The jacket is Low Smoke Zero Halogen, which reduces corrosive and harmful gases emitted during combustion, improving occupant safety and protecting sensitive equipment in confined areas.
What environmental temperature range can it tolerate during operation?
It is specified to function reliably down to -20 °C and up to 50 °C, accommodating most indoor and controlled‑environment deployments.
How does the screening influence electromagnetic compatibility?
The screened design provides a protective barrier against external electromagnetic interference, which helps maintain signal integrity in electrically noisy installations.
Related links
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Screened White, Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Screened Grey, Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Screened Green, Low Smoke Zero Halogen
