HellermannTyton Connectivity RJ45SPC6A Patch Lead, 1 m, Screened, Ethernet Cable, Green, Low Smoke Zero Halogen

Subtotal (1 unit)*

€11.66

(exc. VAT)

€14.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.66

*price indicative

RS Stock No.:
694-960
Mfr. Part No.:
RJ45SPC6A-01.0M/GN
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Series

RJ45SPC6A

Product Type

Patch Lead

Cable Length

1m

Sub Type

Ethernet Cable

Screened/Unscreened

Screened

Jacket Colour

Green

Jacket Material

Low Smoke Zero Halogen

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Fire Behaviour

Halogen Free

Standards/Approvals

RoHS

Outside Diameter

4.7mm

Conductor Material

Copper

Cross Sectional Area

28AWG

Number of Cores

8

COO (Country of Origin):
GB

HellermannTyton Connectivity RJ45SPC6A Series Patch Lead, 1m Cable Length, 28AWG Cross Sectional Area - RJ45SPC6A-01.0M/GN


This patch lead is a screened Cat6a Ethernet cable designed for reliable network connections in environments requiring reduced smoke and halogen content. It connects devices using RJ45 terminations and operates across a broad temperature range suitable for standard commercial and industrial settings.

Features and Benefits:


• Screened construction reduces electromagnetic interference for stable data transfer
• 8-core stranded copper conductors provide enhanced flex and signal continuity
• 28AWG conductor cross section supports high-density cabling runs
• Low smoke zero halogen jacket improves safety in confined spaces
• Rated for -20°C to 50°C operation for varied ambient conditions

Applications


• Suitable for data centres requiring shielded cable management
• Ideal for office LAN patching and switch-to-patch installations
• Used with screened wall sockets in structured cabling systems
• Can be used for network links where reduced fire emissions matter

What is the cable’s construction regarding conductors and screening?


It uses eight stranded copper conductors with an overall screening layer to limit interference and maintain consistent signal performance.

What material properties does the outer sheath provide?


The jacket is formulated as low smoke zero halogen to limit toxic and opaque emissions during combustion, aiding evacuation and equipment protection.

How long is the supplied lead and how does that suit installation planning?


The lead is 1m long, which suits short patching runs between equipment in racks and desktop connections without excess slack.

What environmental temperatures can the cable tolerate during operation?


It functions reliably between -20°C and 50°C, accommodating chilled plant rooms and typically heated office spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy