HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 1.5 m, Yellow, Shielded PVC

Image representative of range

Subtotal (1 unit)*

€58.69

(exc. VAT)

€72.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.69

*price indicative

RS Stock No.:
743-885
Mfr. Part No.:
09486365757015
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

RJ Industrial

Cable Length

1.5m

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Yellow

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
RO
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. The assembly ensures reliable connectivity in various applications, enhancing performance in networking environments.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 1.5 m offers flexibility in installation

Jacket colour in yellow enhances visibility for easy identification

Jacket material MADE of PVC ensures durability and protection

Complies with China RoHS, ELV Status, IEC 60603-7, and RoHS standards for safety

Reach SVHC compliant for environmental safety

Suitable for various networking environments and applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

What is the cable length of this assembly?


The cable length is 1.5 m.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS, ELV, IEC 60603-7, and REACH SVHC standards.

What type of connectors does this cable assembly use?


The assembly uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy