HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male, 15 m, Black, Shielded Cross Linked Polyethylene
- RS Stock No.:
- 738-457
- Mfr. Part No.:
- 33280208004150
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€865.44
(exc. VAT)
€1,064.49
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €865.44 | €86.544 |
*price indicative
- RS Stock No.:
- 738-457
- Mfr. Part No.:
- 33280208004150
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | T1 Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 15m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Moulded Plug | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Jacket Material | Cross Linked Polyethylene | |
| Jacket Colour | Black | |
| Standards/Approvals | IEEE 802.3bu (Remote Power Supply Over PoDL = Power over Data | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series T1 Industrial | ||
Product Type Cable Assembly | ||
Cable Length 15m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Moulded Plug | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Jacket Material Cross Linked Polyethylene | ||
Jacket Colour Black | ||
Standards/Approvals IEEE 802.3bu (Remote Power Supply Over PoDL = Power over Data | ||
- COO (Country of Origin):
- LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 15 m, it provides reliable connectivity while ensuring compliance with various safety and environmental standards.
Features & Benefits
Cable assemblies ensure quick and efficient installation
Pre-assembled on both sides reduces installation time
Copper cable (round) offers excellent conductivity
Flame retardant, oil resistant, and halogen-free materials enhance safety
Cable length of 15 m provides flexibility in installation
Shielded design minimises electromagnetic interference
Compliant with multiple standards for safety and reliability
Black cross-linked polyethylene jacket ensures durability
Suitable for various industrial environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this cable assembly compliant with safety standards?
Yes, it meets several safety and environmental standards.
Related links
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male Black, Shielded Cross Linked
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
