HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male, 7.5 m, Black, Shielded Cross Linked Polyethylene
- RS Stock No.:
- 741-769
- Mfr. Part No.:
- 33280808004075
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€667.37
(exc. VAT)
€820.87
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €667.37 | €66.737 |
*price indicative
- RS Stock No.:
- 741-769
- Mfr. Part No.:
- 33280808004075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | T1 Industrial | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 7.5m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Jacket Colour | Black | |
| Jacket Material | Cross Linked Polyethylene | |
| Standards/Approvals | IEEE 802.3bu (Remote Power Supply Over PoDL = Power over Data | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series T1 Industrial | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 7.5m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Jacket Colour Black | ||
Jacket Material Cross Linked Polyethylene | ||
Standards/Approvals IEEE 802.3bu (Remote Power Supply Over PoDL = Power over Data | ||
- COO (Country of Origin):
- CZ
The HARTING M8 T1 SPE cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of installation. With a length of 7.5 metres, it provides reliable connectivity while ensuring compliance with various safety and environmental standards.
Features & Benefits
Cable assemblies ensure quick and efficient installation
Pre-assembled on both sides reduces installation time
Copper cable (round) offers excellent conductivity
Halogen-free, oil resistant, and flame retardant materials enhance safety
Cable length of 7.5 m provides flexibility in installation
Shielded design minimises electromagnetic interference
Compliant with multiple standards for safety and reliability
Jacket material MADE from cross-linked polyethylene ensures durability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with safety standards?
Yes, it meets several standards including EN 45545-2 and RoHS.
Related links
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
