HARTING RJ Industrial, 20 m Cat5 Cable, Green Male, Braid, Foil Polyvinyl Chloride Sheath
- RS Stock No.:
- 738-461
- Mfr. Part No.:
- 09456000130
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€67.24
(exc. VAT)
€82.71
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.24 |
*price indicative
- RS Stock No.:
- 738-461
- Mfr. Part No.:
- 09456000130
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| Series | RJ Industrial | |
| Cable Length | 20m | |
| Shield Type | Braid, Foil | |
| Connector Gender A | Male | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
Series RJ Industrial | ||
Cable Length 20m | ||
Shield Type Braid, Foil | ||
Connector Gender A Male | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- DE
The HARTING Industrial Cat. 5 standard cable features 4-wire Type A, designed for reliable data transmission in industrial environments. Its robust construction and compliance with industry standards ensure optimal performance and durability.
Features & Benefits
Robust design suitable for industry enhances longevity and reliability in demanding applications
PROFINET compliant ensures compatibility with industrial networking protocols
Easy stripping of cable sheath and screening braid with stripping tool improves installation efficiency
RoHS compliant supports environmentally friendly practices
Shielded construction reduces electromagnetic interference for clearer signal transmission
Flame retardant jacket material enhances safety in case of fire
Operating temperature range of -40 °C to 75 °C allows use in extreme conditions
PVC jacket provides durability and resistance to wear
20 m cable length offers flexibility for various installation needs
4-core design supports efficient data communication
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
75 °C
Is this product RoHS compliant?
Yes, it is RoHS compliant.
What type of conductor material is used?
The conductor material is copper.
Related links
- HARTING HARTING RJ Industrial Green, Shielded 4 Screened Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING Green Unterminated to Unterminated Unterminated Polyvinyl Chloride Sheath, Foil
- Allen Bradley 1585J Green Polyvinyl Chloride Sheath Foil
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- Allen Bradley 1585D Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585J Green Polyvinyl Chloride Sheath Foil
- HARTING Green, Shielded 4 Screened Polyvinyl Chloride Sheath
