HARTING, 500 m Cat5 Cable, Green Unterminated to Unterminated Unterminated Polyvinyl Chloride Sheath, Foil

Image representative of range

Subtotal (1 unit)*

€1,967.38

(exc. VAT)

€2,419.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,967.38

*price indicative

RS Stock No.:
737-555
Mfr. Part No.:
09456000112
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable

LAN Category

Cat5

Cable Length

500m

Shield Type

Foil

Connector Type A

Unterminated

Connector Type B

Unterminated

Connector Gender B

Unterminated

Jacket Material

Polyvinyl Chloride

Jacket Colour

Green

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
DE
The HARTING Industrial Cat. 5 standard cable features4-wire Type B, designed for robust performance in industrial environments. This screened cable ensures reliable data transmission while meeting stringent compliance standards, making it Ideal for various applications.

Features & Benefits


Robust design suitable for industry enhances durability in demanding environments

PROFINET compliant (Green) ensures compatibility with industrial networking protocols

SERCOS III compliant (Red) supports high-speed communication in automation systems

Easy stripping of cable sheath and screening braid with stripping tool improves installation efficiency

RoHS compliant meets environmental regulations for hazardous substances

Flame retardant fire behaviour enhances safety in case of fire

Shielded construction reduces electromagnetic interference for reliable signal integrity

Maximum operating temperature of 70 °C allows for use in high-temperature applications

Minimum operating temperature of -40 °C ensures performance in extreme conditions

Outside diameter of 6.5 mm allows for easy routing in tight spaces

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in robotics and automated machinery

What is the maximum operating temperature?


The maximum operating temperature is 70 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

What is the conductor material used in this cable?


The conductor material is copper.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy