HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 7.5 m, Yellow, Shielded Polyurethane
- RS Stock No.:
- 738-551
- Mfr. Part No.:
- 09488547745075
- Manufacturer:
- HARTING
Image representative of range
Subtotal (10 units, in bags of 10)*
€531.60
(exc. VAT)
€653.87
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €531.60 | €53.16 |
*price indicative
- RS Stock No.:
- 738-551
- Mfr. Part No.:
- 09488547745075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | VarioBoot | |
| Cable Length | 7.5m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UL 1863 DUXR.E470046 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series VarioBoot | ||
Cable Length 7.5m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Standards/Approvals UL 1863 DUXR.E470046 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. Its robust construction ensures reliable performance in various industrial applications, making it Ideal for demanding environments.
Features & Benefits
Cable assemblies provide a complete solution for immediate use
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Wiring 1:1 allows for straightforward connectivity without confusion
Halogen-free and oil-resistant materials enhance safety and durability
Cable length of 7.5 m offers flexibility in installation
Jacket material MADE of polyurethane provides excellent abrasion resistance
Complies with China RoHS, ELV, IEC 61156-6, ISO/IEC 11801, and UL 1863 standards for reliability
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the cable length of this assembly?
The cable length is 7.5 m.
Is this product compliant with any standards?
Yes, it is compliant with China RoHS, IEC 61156-6, and ISO/IEC 11801.
What materials are used in the cable jacket?
The jacket is MADE of polyurethane, which is oil-resistant and durable.
Related links
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Green RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Blue RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
