HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 7.5 m, Yellow, Shielded Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 744-091
- Mfr. Part No.:
- 09488585587075
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€448.58
(exc. VAT)
€551.75
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €448.58 | €44.858 |
*price indicative
- RS Stock No.:
- 744-091
- Mfr. Part No.:
- 09488585587075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | VarioBoot | |
| LAN Category | Cat6a | |
| Cable Length | 7.5m | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Yellow | |
| Standards/Approvals | ISO/IEC 11801 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series VarioBoot | ||
LAN Category Cat6a | ||
Cable Length 7.5m | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Yellow | ||
Standards/Approvals ISO/IEC 11801 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. With a length of 7.5 metres and a flexible, space-saving design, it is Ideal for various networking applications.
Features & Benefits
Transmission of up to 10 Gbit/s ensures high-speed data transfer
Overmoulded design enhances durability and reduces wear
Locking lever protection secures connections against accidental disconnection
Adaptable and changeable cable outlet allows for versatile installation options
Flexible, space-saving design optimises installation in confined spaces
Complies with ISO/IEC 11801 and IEC 61156-6 standards for reliable performance
LSZH jacket material reduces smoke and toxic emissions in case of fire
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 7.5 metres.
What standards does this product comply with?
It complies with ISO/IEC 11801, IEC 61156-6, and other relevant standards.
Is this cable suitable for outdoor use?
The cable is designed for indoor use with LSZH material for safety.
Related links
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Blue, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Red, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen (LSZH)
