HARTING DualBoot Cat5e Cable Assembly, 10 m, Yellow RJ45 to Male RJ45 Male, SF/FTP Polyurethane
- RS Stock No.:
- 739-301
- Mfr. Part No.:
- 09487777755100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€870.17
(exc. VAT)
€1,070.31
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €870.17 | €87.017 |
*price indicative
- RS Stock No.:
- 739-301
- Mfr. Part No.:
- 09487777755100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | DualBoot | |
| Cable Length | 10m | |
| LAN Category | Cat5e | |
| Shield Type | SF/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UL Approved | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series DualBoot | ||
Cable Length 10m | ||
LAN Category Cat5e | ||
Shield Type SF/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Standards/Approvals UL Approved | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- LV
The HARTING CAT5e cable assembly is designed for reliable data transmission in various applications. With a length of 10 metres and pre-assembled RJ45 connectors on both ends, it ensures quick and efficient connectivity.
Features & Benefits
Cable assemblies provide ready-to-use connectivity without the need for assembly
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable (round) ensures high-quality signal transmission
Cable length of 10 m offers flexibility in installation
Jacket material MADE of polyurethane enhances durability and resistance to wear
Jacket colour in yellow allows for easy identification in complex setups
Complies with China RoHS e and other standards for environmental safety
ELV Status Compliant ensures suitability for low-voltage applications
Meets IEC standards for fire safety and low smoke emissions
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the cable length of this assembly?
The cable length is 10 m.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS e and ELV standards.
What type of connectors does this cable assembly use?
The cable assembly uses male RJ45 connectors on both ends.
Related links
- HARTING DualBoot Cat5e Cable Assembly Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- HARTING DualBoot Cat5e Cable Assembly Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
