HARTING DualBoot Cat5e Cable Assembly, 5 m, Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- RS Stock No.:
- 744-953
- Mfr. Part No.:
- 09487777755050
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€482.59
(exc. VAT)
€593.59
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €482.59 | €48.259 |
*price indicative
- RS Stock No.:
- 744-953
- Mfr. Part No.:
- 09487777755050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | DualBoot | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series DualBoot | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT5e cable assembly is designed for reliable data transmission in various applications. With a length of 5 metres and pre-assembled RJ45 connectors on both ends, it ensures quick and efficient connectivity.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on both sides simplifies installation
Copper cable (round) ensures optimal signal quality
Cable length of 5 m accommodates various setups
Jacket material of polyurethane offers durability and flexibility
Jacket colour in yellow enhances visibility in installations
Compliant with China RoHS, ELV, and other standards ensures safety
Suitable for a range of networking environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 5 m.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS e, ELV, and RoHS standards.
What type of connectors does this cable assembly use?
It uses RJ45 connectors on both ends.
Related links
- HARTING DualBoot Cat5e Cable Assembly Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- HARTING DualBoot Cat5e Cable Assembly Yellow RJ45 to Male RJ45 Male, SF/FTP Polyurethane
- HARTING DualBoot Cable Assembly Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- HARTING DualBoot Cable Assembly Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
