HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 500 mm, Black, Shielded PVC

Image representative of range

Subtotal (1 bag of 10 units)*

€449.47

(exc. VAT)

€552.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€449.47€44.947

*price indicative

RS Stock No.:
739-576
Mfr. Part No.:
33483447806005
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Mini Push Pull

Product Type

Cable Assembly

Cable Length

500mm

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

Push Pull

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for reliable data transmission in various applications. With a length of 0.5 m, it features male connectors on both ends, ensuring easy connectivity and robust performance.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures high-quality signal transmission

Cable length of 0.5 m is Ideal for short-distance connections

Mini Push Pull Type A connector offers secure and easy mating

RJ45 connector type is widely compatible with networking equipment

Jacket material MADE of PVC provides durability and flexibility

Jacket colour in black offers a professional appearance

Compliant with multiple standards ensures safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in telecommunications and signal transmission

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

Is this product compliant with safety standards?


Yes, it meets several standards including RoHS and UL 1581.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy