HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 7.5 m, Yellow, S/FTP PVC

Image representative of range

Subtotal (1 unit)*

€88.52

(exc. VAT)

€108.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.52

*price indicative

RS Stock No.:
740-010
Mfr. Part No.:
09486365757075
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

RJ Industrial

Product Type

Cable Assembly

Cable Length

7.5m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Yellow

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
RO
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission in industrial applications. With a length of 7.5 metres, it features male RJ45 connectors on both ends, ensuring reliable connectivity and ease of installation.

Features & Benefits


Cable assemblies ensure quick and easy installation

Pre-assembled on both sides reduces installation time

Copper cable (round) offers excellent conductivity

Cable length of 7.5 m provides flexibility in setup

Male RJ45 connectors ensure compatibility with standard networking equipment

PVC jacket material enhances durability and protection

Compliant with China RoHS, ELV, IEC 60603-7, and REACH SVHC standards for safety

Jacket colour in yellow aids in easy identification

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the cable length of this assembly?


The cable length is 7.5 metres.

Is this product compliant with any standards?


Yes, it is compliant with China RoHS, ELV, IEC 60603-7, and RoHS standards.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy