HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 12 m, Grey, S/FTP PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€853.13

(exc. VAT)

€1,049.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€853.13€85.313

*price indicative

RS Stock No.:
740-289
Mfr. Part No.:
09484747743120
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

DualBoot

Product Type

Cable Assembly

LAN Category

Cat6a

Cable Length

12m

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

PUR

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. With a robust polyurethane jacket and dual RJ45 connectors, it ensures reliable connectivity in various applications.

Features & Benefits


Transmission of up to 10 Gbit/s ensures high-speed data transfer

Overmoulded design enhances durability and reduces wear

Locking lever protection secures connections against accidental disconnection

Flexible, space-saving construction allows for easy routing in tight spaces

HARTING DualBoot RJ45 is compatible with Han-Modular for versatile integration

Jacket material MADE from polyurethane provides resistance to abrasion and chemicals

Compliant with multiple standards including RoHS and IEC for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the cable length of this assembly?


The cable length is 12 m.

Is this product compliant with RoHS standards?


Yes, it is RoHS compliant.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy