HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 20 m, Grey, S/FTP PUR
- RS Stock No.:
- 745-553
- Mfr. Part No.:
- 09484747743200
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,334.03
(exc. VAT)
€1,640.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,334.03 | €133.403 |
*price indicative
- RS Stock No.:
- 745-553
- Mfr. Part No.:
- 09484747743200
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | DualBoot | |
| Product Type | Cable Assembly | |
| Cable Length | 20m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series DualBoot | ||
Product Type Cable Assembly | ||
Cable Length 20m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. With its robust construction and flexible design, it is Ideal for various industrial applications, ensuring reliable connectivity in demanding environments.
Features & Benefits
Transmission of up to 10 Gbit/s enables high-speed data transfer
Overmoulded design enhances durability and reduces wear
Locking lever protection secures connections against accidental disconnection
Flexible, space-saving design allows for easy installation in tight spaces
HARTING DualBoot RJ45 is compatible with Han-Modular for versatile integration
Jacket material MADE from polyurethane offers excellent abrasion resistance
Compliant with multiple standards ensuring reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the cable length of this assembly?
The cable length is 20 m.
Is this product compliant with RoHS and REACH standards?
Yes, it is compliant with RoHS and REACH standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, S/FTP Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, S/FTP Polyurethane
