HARTING RJ Industrial Cat6 Cable Assembly RJ45 Male to RJ45 Male, 6.5 m, Yellow, S/FTP PVC

Image representative of range

Subtotal (1 bag of 10 units)*

€891.77

(exc. VAT)

€1,096.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€891.77€89.177

*price indicative

RS Stock No.:
740-409
Mfr. Part No.:
09457511532
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

RJ Industrial

Product Type

Cable Assembly

LAN Category

Cat6

Cable Length

6.5m

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Yellow

Jacket Material

PVC

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING CAT6 Cable Assembly is a pre-assembled solution designed for reliable data transmission in various applications. With a length of 6.5 metres and male RJ45 connectors on both ends, it ensures efficient connectivity while meeting industry standards.

Features & Benefits


Cable assemblies provide ready-to-use solutions for immediate installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures high-performance data transmission

Cable length of 6.5 m offers flexibility in installation

Jacket material MADE of PVC enhances durability and protection

Jacket colour in yellow allows for easy identification

Complies with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the cable length of this assembly?


The cable length is 6.5 metres.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy