HARTING RJ Industrial Cat6 Cable Assembly RJ45 Male to RJ45 Male, 7 m, Yellow, S/FTP PVC
- RS Stock No.:
- 745-418
- Mfr. Part No.:
- 09457511529
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€939.91
(exc. VAT)
€1,156.09
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €939.91 | €93.991 |
*price indicative
- RS Stock No.:
- 745-418
- Mfr. Part No.:
- 09457511529
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 7m | |
| LAN Category | Cat6 | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ Industrial | ||
Product Type Cable Assembly | ||
Cable Length 7m | ||
LAN Category Cat6 | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING CAT6 Cable Assembly is a pre-assembled solution designed for reliable data transmission in various applications. With a length of 7 metres and male RJ45 connectors on both ends, it ensures efficient connectivity while meeting industry standards.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-performance data transmission
Cable length of 7 m offers flexibility in installation
Jacket material MADE of PVC provides durability and protection
Jacket colour in yellow enhances visibility for easy identification
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this assembly?
The cable length is 7 metres.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Cat6 Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6 Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6 Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6 Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6 Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6 Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING RJ Industrial Cat6 Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
