HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male, 30 m, Yellow, Shielded PUR

Image representative of range

Subtotal (1 unit)*

€217.51

(exc. VAT)

€267.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€217.51

*price indicative

RS Stock No.:
740-529
Mfr. Part No.:
33282828002300
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

T1 Industrial

Cable Length

30m

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

Push Pull

Connector Type B

Ix Industrial

Connector Gender B

Male

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 30 m, it provides reliable connectivity while ensuring compliance with various industry standards.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures high conductivity and performance

Halogen-free, oil resistant, and flame retardant materials enhance safety

Cable length of 30 m offers flexibility in installation

Shielded design minimises electromagnetic interference for stable signal transmission

Compliant with multiple standards ensures reliability in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with industry standards?


Yes, it meets several standards including IEC 60332-1-2 and RoHS.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy