HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male, 1 m, Black, Shielded Cross Linked Polyethylene
- RS Stock No.:
- 740-688
- Mfr. Part No.:
- 33280808004010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€428.52
(exc. VAT)
€527.08
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €428.52 | €42.852 |
*price indicative
- RS Stock No.:
- 740-688
- Mfr. Part No.:
- 33280808004010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Shield Type | Shielded | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Cross Linked Polyethylene | |
| Standards/Approvals | IEEE 802.3bu (Remote Power Supply Over PoDL = Power over Data | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Shield Type Shielded | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Cross Linked Polyethylene | ||
Standards/Approvals IEEE 802.3bu (Remote Power Supply Over PoDL = Power over Data | ||
Voltage 60V | ||
- COO (Country of Origin):
- CZ
The HARTING M8 T1 SPE cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of installation. Its robust construction ensures reliable performance in demanding environments, making it suitable for various industrial automation systems.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures excellent conductivity and durability
Halogen-free, oil resistant, and flame retardant materials enhance safety
Cable length of 1 m offers flexibility for various setups
Shielded design minimises electromagnetic interference for reliable signal integrity
Compliant with multiple standards ensures safety and reliability in use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with safety standards?
Yes, it meets several standards including EN 45545-2 and RoHS.
Related links
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Black, Shielded Cross Linked Polyethylene
