HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 10 m, Grey, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€895.75

(exc. VAT)

€1,101.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€895.75€89.575

*price indicative

RS Stock No.:
740-721
Mfr. Part No.:
33481616A21100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

IX Industrial

Cable Length

10m

LAN Category

Cat6a

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

Ix Industrial

Connector Gender B

Male

Connector Type B

Ix Industrial

Jacket Colour

Grey

Jacket Material

PUR

Standards/Approvals

IEC 61076-3-124

Voltage

60V

Non Compliant

COO (Country of Origin):
CN
The HARTING CAT6a Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a robust polyurethane jacket, it ensures durability and reliability in various applications.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick deployment

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 10 m offers flexibility in installation

Connector gender A and B are both male for compatibility with standard devices

Connector type A and B are ix Industrial Type B for secure connections

Jacket colour is grey for easy identification in installations

Jacket material is polyurethane for enhanced durability and resistance

Complies with IEC 61076-3-124 standards for reliable performance

Rated voltage of 50 V ac and 60 V dc supports various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

Is this product compliant with any standards?


Yes, it complies with IEC 61076-3-124 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy