HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 2 m, Grey, Shielded PUR
- RS Stock No.:
- 744-963
- Mfr. Part No.:
- 33481616A21020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€475.04
(exc. VAT)
€584.30
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €475.04 | €47.504 |
*price indicative
- RS Stock No.:
- 744-963
- Mfr. Part No.:
- 33481616A21020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Standards/Approvals | IEC 61076-3-124 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Standards/Approvals IEC 61076-3-124 | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- VN
The HARTING CAT6a Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends. Its robust construction ensures reliable connectivity in various industrial applications, enhancing system efficiency.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 2 m offers flexibility in installation
Connector gender A and B are both male for straightforward connectivity
ix Industrial Type B connectors ensure compatibility with industrial standards
Jacket material MADE of polyurethane enhances durability and resistance to wear
Complies with IEC 61076-3-124 standards for reliable performance
Rated for 50 V ac and 60 V dc for versatile application in various systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with IEC 61076-3-124 standards.
Related links
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded Low Smoke Zero
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Grey, Shielded Low Smoke Zero Halogen
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded Polyurethane
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded Polyurethane
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded Polyurethane
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded Polyurethane
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded Polyurethane
