HARTING 94560 Cat7a Cable, 500 m, Shielded Screened, Yellow PUR

Image representative of range

Subtotal (1 unit)*

€3,920.45

(exc. VAT)

€4,822.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,920.45

*price indicative

RS Stock No.:
742-242
Mfr. Part No.:
09456000721
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

94560

Product Type

Cable

LAN Category

Cat7a

Cable Length

500m

Shield Type

Shielded

Sub Type

Cat7 Cable

Screened/Unscreened

Screened

Conductor Type

Copper

Jacket Material

PUR

Jacket Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Fire Behaviour

Flame Retardant

Outside Diameter

6.4mm

Voltage

125V

Number of Cores

8

Cross Sectional Area

26/7AWG

COO (Country of Origin):
DE
The HARTING Industrial data cable is a 8-wire, Cat. 7A, PUR construction is designed for high-speed data transmission in demanding environments. Its robust construction ensures reliable performance while meeting stringent safety and environmental standards.

Features & Benefits


Robust design suitable for industry enhances durability in harsh conditions

Optimal performance reserves support high data rates for efficient communication

Flame retardant material reduces fire risk in critical applications

Halogen free construction minimises toxic emissions in case of fire

RoHS compliant ensures adherence to environmental regulations

Oil retardant properties protect against degradation in industrial settings

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

What is the maximum operating temperature?


The maximum operating temperature is 70 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

What is the conductor material used in this cable?


The conductor material is copper.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy