HARTING 9456 Cat7a Cable, 1 km, Shielded Screened, Yellow PUR

Image representative of range

Subtotal (1 pack of 1000 units)*

€7,841.14

(exc. VAT)

€9,644.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7,841.14€7.841

*price indicative

RS Stock No.:
743-777
Mfr. Part No.:
09456000751
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

9456

Product Type

Cable

LAN Category

Cat7a

Cable Length

1km

Sub Type

Cat7 Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Copper

Jacket Material

PUR

Jacket Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Fire Behaviour

Flame Retardant

Outside Diameter

6.4mm

Conductor Material

Copper

Voltage

125V

Cross Sectional Area

0.14mm²

Number of Cores

8

COO (Country of Origin):
DE
The HARTING Industrial data cable is a 8-wire, Cat. 7A, PUR construction is designed for high-speed data transmission in demanding environments. Its robust construction ensures reliable performance while meeting stringent safety and environmental standards.

Features & Benefits


Robust design suitable for industry enhances durability in harsh conditions

Optimal performance reserves support high data rates for efficient communication

Flame retardant properties improve safety in case of fire hazards

Halogen free construction reduces toxic emissions during combustion

RoHS compliant ensures adherence to environmental regulations

Oil retardant jacket protects against chemical exposure and wear

Shielded conductors minimise electromagnetic interference for signal integrity

Operating temperature range of -40 °C to +70 °C accommodates diverse environments

Outside diameter of 6.4 mm allows for flexible installation in tight spaces

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the maximum operating temperature?


The maximum operating temperature is 70 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

What is the conductor material used in this cable?


The conductor material is copper.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy