HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 20 m, Yellow, S/FTP PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€1,217.11

(exc. VAT)

€1,497.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,217.11€121.711

*price indicative

RS Stock No.:
742-302
Mfr. Part No.:
09488547745200
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

VarioBoot

Cable Length

20m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Yellow

Jacket Material

PUR

Standards/Approvals

UL Approved

COO (Country of Origin):
LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. The robust construction ensures reliable performance in various environments, making it Ideal for industrial applications.

Features & Benefits


Cable assemblies provide a complete solution for immediate use

Pre-assembled on both sides simplifies installation and reduces setup time

Copper cable (round) ensures optimal signal integrity and performance

Wiring 1:1 allows for straightforward connectivity without confusion

Halogen-free and oil-resistant materials enhance safety and durability

Cable length of 20 m accommodates various installation requirements

Jacket material MADE of polyurethane offers flexibility and resistance to wear

Compliant with China RoHS, ELV, IEC 61156-6, ISO/IEC 11801, and UL 1863 for regulatory assurance

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the cable length of this assembly?


The cable length is 20 m.

Is this product compliant with RoHS standards?


Yes, it is RoHS compliant.

What type of connectors does this cable assembly use?


The assembly uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy