HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 10 m, Black, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 742-432
- Mfr. Part No.:
- 33480147828100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€579.44
(exc. VAT)
€712.71
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €579.44 | €57.944 |
*price indicative
- RS Stock No.:
- 742-432
- Mfr. Part No.:
- 33480147828100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, featuring pre-assembled connectors on both ends for immediate use. Its robust construction ensures reliable performance in various applications, making it Ideal for industrial environments.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and effort
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 10 m offers flexibility in setup and connectivity
LSZH jacket material enhances safety by reducing smoke and toxic emissions
Complies with multiple standards for reliability and safety in use
Black jacket colour provides a professional appearance and easy identification
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with safety standards?
Yes, it complies with China RoHS e, ELV Status, and several IEC standards.
Related links
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Black, Shielded Low Smoke Zero Halogen
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Black, Shielded Low Smoke Zero Halogen
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Black, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Black, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Black, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Black, Shielded Low Smoke Zero
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Black, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Black, Shielded Low Smoke Zero
