HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 2 m, Black, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 746-117
- Mfr. Part No.:
- 33480147828020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€322.10
(exc. VAT)
€396.18
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €322.10 | €32.21 |
*price indicative
- RS Stock No.:
- 746-117
- Mfr. Part No.:
- 33480147828020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | ix Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series ix Industrial | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled connectors on both ends for immediate use. The robust construction ensures reliable performance in various applications, making it Ideal for industrial environments.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and effort
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 2 m offers flexibility in setup and connectivity
Connector Type A is ix Industrial Type A for compatibility with industrial standards
Connector Type B is RJ45, widely used for networking applications
Jacket material is LSZH, enhancing safety by reducing smoke and toxic emissions
Jacket colour is black, providing a professional appearance in installations
Complies with multiple standards including IEC 60332-1 and RoHS for quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
Related links
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Black, Shielded Low Smoke Zero Halogen
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Black, Shielded Low Smoke Zero Halogen
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Orange, Shielded Low Smoke Zero Halogen
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Blue, Shielded Low Smoke Zero Halogen
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Grey, Shielded Low Smoke Zero Halogen
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Green, Shielded Low Smoke Zero Halogen
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Black, Shielded Low Smoke Zero
