HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to M12 Female, 300 mm, Yellow, Shielded PUR
- RS Stock No.:
- 742-434
- Mfr. Part No.:
- 33480171804003
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€702.65
(exc. VAT)
€864.26
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €702.65 | €70.265 |
*price indicative
- RS Stock No.:
- 742-434
- Mfr. Part No.:
- 33480171804003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 300mm | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
LAN Category Cat6a | ||
Cable Length 300mm | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
Non Compliant
- COO (Country of Origin):
- RO
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, featuring pre-assembled connectors for immediate use. Its robust construction ensures reliable performance in various industrial applications, making it an Ideal choice for demanding environments.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and effort
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 0.3 m is suitable for Compact setups
Connector Gender A: Male and Connector Gender B: Female offer versatile connectivity
Connector Type A: ix Industrial Type A and Type B: M12 X-Coding ensure compatibility with various systems
Jacket Colour: Yellow enhances visibility in installations
Jacket Material: Polyurethane offers durability and resistance to wear
Compliance with EN 60811-404, IEC 60332-1-2, IEC 60754-1, and UN/ECE-R 118 ensures safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with EN 60811-404, IEC 60332-1-2, IEC 60754-1, and UN/ECE-R 118.
Related links
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to M12 Female Yellow, Shielded Polyurethane
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
