HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 15 m, Yellow, Shielded PVC

Image representative of range

Subtotal (1 bag of 10 units)*

€848.98

(exc. VAT)

€1,044.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€848.98€84.898

*price indicative

RS Stock No.:
742-436
Mfr. Part No.:
33480653830150
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

IX Industrial

Product Type

Cable Assembly

Cable Length

15m

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

Ix Industrial

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The HARTING CAT6a Cable Assembly is a miniaturised Ethernet data Interface designed for industrial applications, ensuring reliable data transmission in accordance with IEC standards. Its robust construction and flexible design make it Ideal for space-constrained environments while supporting all Power over Ethernet (PoE) versions.

Features & Benefits


Miniaturised Ethernet data Interface suitable for industry in accordance with IEC 61 076-3-124 type A enhances compatibility

Robust industrial design ensures durability in demanding environments

360° shielding reduces electromagnetic interference for improved signal integrity

Category of transmission Cat. 6 A supports high-speed data communication

5,000 mating cycles provide a long lifecycle for frequent connections

Flexible, space-saving design optimises installation in tight spaces

Suitable for all PoE versions enables versatile power and data transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with RoHS standards?


Yes, it is compliant with China RoHS and RoHS standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy