HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 15 m, Grey, Shielded PVC
- RS Stock No.:
- 741-839
- Mfr. Part No.:
- 33481616A20150
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€757.82
(exc. VAT)
€932.12
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €757.82 | €75.782 |
*price indicative
- RS Stock No.:
- 741-839
- Mfr. Part No.:
- 33481616A20150
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | IX Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 15m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 61076-3-124 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series IX Industrial | ||
Product Type Cable Assembly | ||
Cable Length 15m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals IEC 61076-3-124 | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING CAT6a Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a robust PVC jacket and a length of 15 m, it ensures reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 15 m offers flexibility in installation and layout
Connector Type A and B are both ix Industrial Type B for compatibility
Jacket colour in grey provides a professional appearance in installations
Jacket material is PVC, offering durability and resistance to wear
Complies with IEC 61076-3-124 standards for reliable performance
Rated for 50 V ac and 60 V dc, suitable for various electrical applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with IEC 61076-3-124 standards.
Related links
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
