HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 10 m, Yellow, Shielded Polyurethane

Image representative of range

Subtotal (1 bag of 10 units)*

€700.55

(exc. VAT)

€861.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€700.55€70.055

*price indicative

RS Stock No.:
743-503
Mfr. Part No.:
09488485745100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

VarioBoot

Product Type

Cable Assembly

LAN Category

Cat6a

Cable Length

10m

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Polyurethane

Jacket Colour

Yellow

Standards/Approvals

UL 1863 DUXR.E470046

COO (Country of Origin):
LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. Its robust construction ensures reliable performance in various environments, making it Ideal for industrial applications.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Wiring 1:1 allows for straightforward connections without confusion

Halogen-free and oil-resistant materials enhance safety and durability

Cable length of 10 m offers flexibility in installation

Jacket material MADE of polyurethane provides excellent abrasion resistance

Complies with IEC 61156-6 and ISO/IEC 11801 standards for quality assurance

RoHS and REACH compliant ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 10 m.

Is this product compliant with any standards?


Yes, it is compliant with China RoHS e, ELV Status, IEC 61156-6, ISO/IEC 11801, Reach SVHC, RoHS, and UL 1863 DUXR.E470046.

What type of connectors does this cable assembly use?


This cable assembly uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy