HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 3 m, Yellow, Shielded PUR
- RS Stock No.:
- 746-507
- Mfr. Part No.:
- 09488447745030
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€284.82
(exc. VAT)
€350.33
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €284.82 | €28.482 |
*price indicative
- RS Stock No.:
- 746-507
- Mfr. Part No.:
- 09488447745030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | VarioBoot | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UL 1863 DUXR.E470046 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series VarioBoot | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UL 1863 DUXR.E470046 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. Its robust construction ensures reliable performance in various environments, making it Ideal for industrial applications.
Features & Benefits
Halogen-free and oil-resistant wiring enhances safety and durability
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable construction ensures high-quality signal transmission
Cable length of 3 m provides flexibility for various installation scenarios
Compliant with IEC 61156-6 and ISO/IEC 11801 standards guarantees performance reliability
Jacket MADE from polyurethane offers excellent abrasion resistance
DualBoot and VarioBoot series compatibility allows for versatile use
Yellow jacket colour aids in easy identification in complex setups
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 3 m.
Is this product compliant with RoHS and REACH standards?
Yes, it is RoHS and REACH compliant.
What type of connectors does this cable assembly use?
This assembly uses male RJ45 connectors on both ends.
Related links
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PUR Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VARIOBOOT Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
