HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 10 m, White, Shielded Low Smoke
- RS Stock No.:
- 743-841
- Mfr. Part No.:
- 33480101823100
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€743.81
(exc. VAT)
€914.89
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €743.81 | €74.381 |
*price indicative
- RS Stock No.:
- 743-841
- Mfr. Part No.:
- 33480101823100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour White | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission in industrial environments. With a length of 10 metres, it features male connectors on both ends, ensuring reliable connectivity for various applications.
Features & Benefits
Cable assemblies provide a ready-to-use solution, reducing installation time
Pre-assembled on both sides ensures consistent quality and performance
Copper cable (round) offers excellent conductivity for high-speed data transfer
Cable length of 10 m allows flexibility in installation and setup
LSZH jacket material enhances safety by reducing smoke and toxic emissions
Complies with multiple standards, ensuring reliability and safety in use
Jacket colour in white aids in easy identification and organisation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with safety standards?
Yes, it complies with China RoHS e, ELV Status, and IEC standards.
Related links
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male White, Shielded Low Smoke Zero Halogen
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male White, Shielded Low Smoke
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male White, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male White, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male White, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male White, Shielded Low Smoke Zero
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male White, Shielded Low Smoke Zero
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male White, Shielded Low Smoke Zero Halogen
