HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 7.50 m, Yellow, Shielded Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 746-327
- Mfr. Part No.:
- 09488587587075
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€313.48
(exc. VAT)
€385.58
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €313.48 | €31.348 |
*price indicative
- RS Stock No.:
- 746-327
- Mfr. Part No.:
- 09488587587075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | VarioBoot | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 7.50m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Yellow | |
| Standards/Approvals | ISO/IEC 11801 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series VarioBoot | ||
Product Type Cat6A Ethernet Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 7.50m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Yellow | ||
Standards/Approvals ISO/IEC 11801 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its robust construction and flexible design make it Ideal for various industrial applications, ensuring reliable connectivity in demanding environments.
Features & Benefits
Transmission of up to 10 Gbit/s enables high-speed data communication
Overmoulded design enhances durability and reduces wear
Locking lever protection ensures secure connections
Adaptable and changeable cable outlet allows for versatile installations
Flexible, space-saving design optimises installation space
HARTING DualBoot RJ45 is compatible with Han-Modular for expanded functionality
LSZH jacket material reduces smoke and toxic emissions in case of fire
Complies with ISO/IEC 11801 and other standards for reliable performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the cable length of this assembly?
The cable length is 7.5 m.
Is this product compliant with industry standards?
Yes, it complies with ISO/IEC 11801 and other relevant standards.
What is the jacket material of this cable assembly?
The jacket material is LSZH, which reduces smoke and toxic emissions.
Related links
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Blue, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Red, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen (LSZH)
