HARTING T1 Industrial Cable Assembly Male to Male, 3 m, Yellow, Shielded PUR
- RS Stock No.:
- 745-849
- Mfr. Part No.:
- 33280202001030
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€280.69
(exc. VAT)
€345.25
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €280.69 | €28.069 |
*price indicative
- RS Stock No.:
- 745-849
- Mfr. Part No.:
- 33280202001030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| Cable Length | 3m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
Cable Length 3m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 3 metres, it provides reliable connectivity while ensuring compliance with various industry standards.
Features & Benefits
Cable assemblies provide ready-to-use connections, reducing installation time
Pre-assembled on both sides simplifies setup and enhances reliability
Copper cable ensures excellent conductivity for efficient data transmission
Halogen-free, oil resistant, and flame retardant materials enhance safety and durability
Cable length of 3 m offers flexibility in installation
Shielded design reduces electromagnetic interference for improved performance
Compliant with multiple standards, ensuring compatibility and reliability in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product compliant with industry standards?
Yes, it meets several standards including RoHS and IEC 60332-1-2.
Related links
- HARTING T1 Industrial Cable Assembly Male to Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Male to Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Male to Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Male to Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Male to Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly M8 Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly M8 Male to M8 Male Yellow, Shielded Polyurethane
