HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male, 35 m, Yellow, Shielded PUR
- RS Stock No.:
- 742-919
- Mfr. Part No.:
- 33280208002350
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€2,264.02
(exc. VAT)
€2,784.74
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2,264.02 | €226.402 |
*price indicative
- RS Stock No.:
- 742-919
- Mfr. Part No.:
- 33280208002350
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| Cable Length | 35m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
Cable Length 35m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 35 m, it provides reliable connectivity in various environments while ensuring compliance with multiple standards.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high conductivity and durability
Flame retardant, oil resistant, and halogen-free materials enhance safety and longevity
Cable length of 35 m offers flexibility in installation
Shielded design minimises electromagnetic interference for stable performance
Jacket material MADE of polyurethane ensures resistance to wear and environmental factors
Complies with multiple standards for reliability in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with any standards?
Yes, it complies with China RoHS e, ELV Status, and several IEC and IEEE standards.
Related links
- HARTING T1 Industrial Cable Assembly M8 Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male Yellow, Shielded Polyurethane
