HARTING DualBoot Cable Assembly, 2 m, Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- RS Stock No.:
- 746-109
- Mfr. Part No.:
- 09487777755020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€250.04
(exc. VAT)
€307.55
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €250.04 | €25.004 |
*price indicative
- RS Stock No.:
- 746-109
- Mfr. Part No.:
- 09487777755020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | DualBoot | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series DualBoot | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- LV
The HARTING CAT5e Cable Assembly is designed for reliable data transmission in various applications. With a length of 2 metres and pre-assembled RJ45 connectors on both ends, it ensures quick and efficient connectivity.
Features & Benefits
Cable assemblies provide ready-to-use connectivity without the need for assembly
Pre-assembled on both sides saves installation time and effort
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 2 m offers flexibility in installation
Jacket material MADE of polyurethane enhances durability and resistance to wear
Jacket colour in yellow allows for easy identification in complex setups
Compliant with China RoHS e and ELV standards ensures environmental safety
Meets EN 60811-404 and IEC 60332-1-2 standards for reliable performance
Reach SVHC and RoHS compliance guarantees adherence to safety regulations
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the cable length of this assembly?
The cable length is 2 m.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS e and RoHS standards.
What type of connectors does this cable assembly use?
It uses RJ45 connectors on both ends.
Related links
- HARTING DualBoot Cable Assembly Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- HARTING DualBoot Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat5e Cable Assembly Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- HARTING DualBoot Cat5e Cable Assembly Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- HARTING DualBoot Cable Assembly RJ45 Male to RJ45 Male Grey, Shielded Polyurethane
- HARTING DualBoot Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Polyurethane
