HARTING T1 Industrial Cable Assembly Male to Male, 1 m, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€243.73

(exc. VAT)

€299.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€243.73€24.373

*price indicative

RS Stock No.:
746-207
Mfr. Part No.:
33280202002010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

T1 Industrial

Product Type

Cable Assembly

Cable Length

1m

Shield Type

Shielded

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Yellow

Jacket Material

PUR

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. Its robust construction ensures reliable performance in various environments, making it suitable for demanding applications.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures excellent conductivity and performance

Halogen-free, oil resistant, and flame retardant materials enhance safety

Cable length of 1 m offers flexibility for various setups

Shielded design minimises electromagnetic interference for reliable signal integrity

Compliant with multiple standards ensures compatibility and safety in use

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in high-speed data communication systems

Is this product compliant with any standards?


Yes, it meets China RoHS e, ELV Status Compliant, and other international standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy