HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 300 mm, Grey, Copper PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€434.83

(exc. VAT)

€534.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€434.83€43.483

*price indicative

RS Stock No.:
746-282
Mfr. Part No.:
33481111A21003
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cat6A Ethernet Cable Assembly

Series

ix Industrial

Cable Length

300mm

LAN Category

Cat6a

Shield Type

Copper

Connector Gender A

Male

Connector Type A

Ix Industrial

Connector Gender B

Male

Connector Type B

Ix Industrial

Jacket Material

PUR

Jacket Colour

Grey

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
CZ
The HARTING ix Type B IDC 10xAWG26 PUR 0.3m is a CAT6a cable assembly designed for high-performance data transmission. This connector offers a Compact solution for modularisation and digitisation, ensuring compatibility with both Ethernet and signal systems.

Features & Benefits


Cable assemblies provide a ready-to-use solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures reliable data transmission with minimal loss

Cable length of 0.3 m is Ideal for short-distance connections

Grey polyurethane jacket offers durability and flexibility in various environments

Compliant with IEC 61076-3-124 ensures standardised performance

Rated for 50 V ac and 60 V dc supports a wide range of applications

RoHS and ELV compliant ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

Is this product RoHS compliant?


Yes, this product is RoHS and ELV compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy