HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 2 m, Grey, Shielded PUR
- RS Stock No.:
- 746-501
- Mfr. Part No.:
- 09484747743020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€239.56
(exc. VAT)
€294.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €239.56 | €23.956 |
*price indicative
- RS Stock No.:
- 746-501
- Mfr. Part No.:
- 09484747743020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | DualBoot | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series DualBoot | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING RJI DB CAT6a Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its robust construction and flexible design make it Ideal for various industrial applications, ensuring reliable connectivity in demanding environments.
Features & Benefits
Transmission of up to 10 Gbit/s enables high-speed data transfer
Overmoulded design enhances durability and reduces wear
Locking lever protection ensures secure connections
Flexible, space-saving construction allows for easy installation in tight spaces
HARTING DualBoot RJ45 is compatible with Han-Modular for versatile integration
Jacket material MADE of polyurethane offers resistance to abrasion and chemicals
Compliant with multiple standards including RoHS and IEC for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this assembly?
The cable length is 2 metres.
Is this product compliant with RoHS and REACH standards?
Yes, it is compliant with RoHS and REACH standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Grey, Shielded Polyurethane
