HARTING Cat5 Cable, 2 m, Green RJ45 Male to RJ45 Male, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€317.84

(exc. VAT)

€390.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€317.84€31.784

*price indicative

RS Stock No.:
746-505
Mfr. Part No.:
09486868025020
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cat5 Cable

LAN Category

Cat5

Cable Length

2m

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Green

Jacket Material

PUR

Standards/Approvals

PROFINET

Non Compliant

COO (Country of Origin):
LV
The HARTING CAT5 Cable Assembly is a pre-assembled solution designed for reliable data transmission in industrial environments. With a length of 2 metres and male RJ45 connectors on both ends, it ensures seamless connectivity for various applications.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick deployment

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures high-quality signal transmission

Type R configuration supports PROFINET standards for industrial networking

Cable length of 2 m offers flexibility in installation

Jacket material MADE of polyurethane enhances durability and resistance to wear

Green jacket colour aids in easy identification in complex setups

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 2 m.

Is this product compliant with any standards?


Yes, it is compliant with PROFINET standards.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy