HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 1 m, Yellow, Shielded PUR
- RS Stock No.:
- 746-508
- Mfr. Part No.:
- 09488485745010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €206.99 | €20.699 |
*price indicative
- RS Stock No.:
- 746-508
- Mfr. Part No.:
- 09488485745010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | VarioBoot | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UL 1863 DUXR.E470046 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series VarioBoot | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UL 1863 DUXR.E470046 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. Its robust construction ensures reliable performance in various environments, making it Ideal for industrial applications.
Features & Benefits
Halogen-free and oil-resistant wiring enhances safety and durability
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable construction ensures high-speed data transfer capabilities
Cable length of 1 m provides flexibility for various installation scenarios
Compliant with IEC 61156-6 and ISO/IEC 11801 standards ensures reliable performance
Polyurethane jacket material offers excellent abrasion resistance and longevity
Yellow jacket colour aids in easy identification in complex setups
Suitable for use in harsh environments due to robust construction
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the cable length of this assembly?
The cable length is 1 m.
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen (LSZH) Cross
- HARTING VARIOBOOT Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
