HARTING T1 Industrial Cable Assembly M8 Male to M8 Male, 1.50 m, Yellow, Shielded PUR
- RS Stock No.:
- 746-719
- Mfr. Part No.:
- 33280808002015
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€381.10
(exc. VAT)
€468.75
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €381.10 | €38.11 |
*price indicative
- RS Stock No.:
- 746-719
- Mfr. Part No.:
- 33280808002015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| Cable Length | 1.50m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
Cable Length 1.50m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING M8 T1 SPE cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of installation. The cable is halogen-free, oil-resistant, and flame-retardant, ensuring reliable performance in demanding environments.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures efficient signal transmission
Halogen-free, oil-resistant, and flame-retardant materials enhance safety and durability
Cable length of 1.5 m offers flexibility in various setups
Shielded design minimises electromagnetic interference for reliable performance
Compliant with multiple standards for assurance in quality and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with any standards?
Yes, it meets China RoHS e, ELV Status Compliant, and several IEC standards.
Related links
- HARTING T1 Industrial Cable Assembly Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly M8 Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly M8 Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly M8 Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly M8 Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly M8 Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly M8 Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Male to M8 Male Black, Shielded Cross Linked Polyethylene
