HARTING T1 Industrial Cable Assembly M8 Male to M8 Male, 20 m, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€1,429.25

(exc. VAT)

€1,757.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,429.25€142.925

*price indicative

RS Stock No.:
742-830
Mfr. Part No.:
33280808002200
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

T1 Industrial

Cable Length

20m

Shield Type

Shielded

Connector Type A

M8

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

M8

Jacket Colour

Yellow

Jacket Material

PUR

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The HARTING M8 T1 SPE 1x2xAWG22/7 PUR 20m is a cable assembly designed for industrial applications, featuring pre-assembled connectors on both ends. Its robust construction ensures reliable performance in demanding environments, making it suitable for various automation and control systems.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures efficient signal transmission

Halogen-free, oil resistant, and flame retardant materials enhance safety

Cable length of 20 m offers flexibility in installation

Shielded design minimises electromagnetic interference for reliable performance

Compliant with multiple standards ensures compatibility and safety in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product compliant with any standards?


Yes, it meets China RoHS e, ELV Status, and several IEC and IEEE standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy