HARTING Cat5 Cable, 1.50 m, Green RJ45 Male to RJ45 Male, 360° Shielded Polyurethane/PVC

Image representative of range

Subtotal (1 bag of 10 units)*

€253.02

(exc. VAT)

€311.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€253.02€25.302

*price indicative

RS Stock No.:
746-984
Mfr. Part No.:
09486868001015
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cat5 Cable

Cable Length

1.50m

LAN Category

Cat5

Shield Type

360° Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Green

Jacket Material

Polyurethane/PVC

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
LV
The HARTING RJ Industrial system cable is a 4-wire, straight CAT5 cable assembly designed for robust data transmission. It supports transmission speeds of up to 100 Mbit/s, making it suitable for various industrial applications.

Features & Benefits


Transmission of up to 100 Mbit/s enables high-speed data transfer

Very robust RJ45 cord ensures durability in demanding environments

Large temperature range supports operation in diverse conditions

Locking lever protection prevents accidental disconnection

PROFINET compliant guarantees compatibility with industrial networks

Useable as trailing cable (type C) allows flexibility in installation

360° shielded design reduces electromagnetic interference

PVC jacket material provides resistance to wear and environmental factors

Compliant with China RoHS, ELV, and UL standards ensures safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the cable length of this product?


The cable length is 1.5 m.

Is this product compliant with any industry standards?


Yes, it is compliant with PROFINET, UL, and RoHS standards.

What type of connectors does this cable assembly use?


This cable assembly uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy