HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 3 m, Yellow, Shielded PUR PUR
- RS Stock No.:
- 747-228
- Mfr. Part No.:
- 09488547745030
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€284.82
(exc. VAT)
€350.33
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €284.82 | €28.482 |
*price indicative
- RS Stock No.:
- 747-228
- Mfr. Part No.:
- 09488547745030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | VarioBoot | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded PUR | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UL 1863 DUXR.E470046 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series VarioBoot | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Shield Type Shielded PUR | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UL 1863 DUXR.E470046 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. Its robust construction ensures reliable performance in various applications, making it Ideal for industrial and commercial use.
Features & Benefits
Cable assemblies provide a complete solution for immediate use
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Wiring 1:1 allows for straightforward connectivity without confusion
Halogen-free and oil-resistant materials enhance safety and durability
Cable length of 3 m offers flexibility in installation
Jacket material MADE of polyurethane provides excellent abrasion resistance
Compliant with China RoHS, ELV, IEC 61156-6, ISO/IEC 11801, and UL 1863 for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 3 m.
Is this product compliant with any standards?
Yes, it meets China RoHS e, ELV Status Compliant, IEC 61156-6, ISO/IEC 11801, Reach SVHC, RoHS, and UL 1863 DUXR.E470046.
What type of connectors does this cable assembly use?
This assembly uses male RJ45 connectors on both ends.
Related links
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded PUR Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PUR Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
