Basler 2200 Cat6a Cable Assembly RJ45 Male to RJ45 Male, 5 m, Black, Shielded PVC
- RS Stock No.:
- 814-127
- Mfr. Part No.:
- 2200000622
- Manufacturer:
- Basler
Subtotal (1 unit)*
€16.53
(exc. VAT)
€20.33
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.53 |
*price indicative
- RS Stock No.:
- 814-127
- Mfr. Part No.:
- 2200000622
- Manufacturer:
- Basler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Series | 2200 | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Series 2200 | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
The Basler data cable serves as a Crucial connection for high-speed data transfers, ensuring reliability and performance in demanding environments.
Cable length of 5 m allows flexibility in setup
Equipped with RJ-45 connectors on both ends for seamless connectivity
Features a static moving characteristic, Ideal for fixed installation
Utilises GigE Interface for high-speed data transmission
Related links
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Black, Shielded PVC
