Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 5 m, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-043
- Mfr. Part No.:
- L00003A0060
- Manufacturer:
- Telegartner
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€19.21
(exc. VAT)
€23.63
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.21 | - |
| 10 + | €17.68 | 7% |
*price indicative
- RS Stock No.:
- 829-043
- Mfr. Part No.:
- L00003A0060
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Patch Cord | |
| Series | L00000 | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Patch Cord | ||
Series L00000 | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord serves as a high-performance connector for network applications, delivering exceptional reliability and compatibility. It is designed to support Advanced data transmission across various networking environments, ensuring optimal performance.
Constructed with a strain relief overmoulded feature for enhanced durability
Category 6A compliance ensures superior transmission performance up to 10 Gigabit Ethernet
Ambient temperature range from -40 °C to +75 °C for versatile application
Robust materials include a crystal clear PC UL94 V0 connector housing
Related links
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
