Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 5 m, Red, S/FTP Low Smoke Zero Halogen

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€19.21

(exc. VAT)

€23.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.21-
10 +€17.687%

*price indicative

RS Stock No.:
829-057
Mfr. Part No.:
L00003A0057
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Series

L00000

Product Type

Patch Cord

LAN Category

Cat6a

Cable Length

5m

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Red

Standards/Approvals

RoHS

Voltage

6kV

COO (Country of Origin):
CN
The Telegartner Patch cable is an S/FTP Cat.6 LSZH solution designed for high-performance networking applications. Its robust construction ensures optimal signal integrity in various environments, making it an essential accessory for professional setups.

Comprised of high-quality materials for enhanced durability

Exceeds 10 Gigabit Ethernet standards for superior transmission performance

Offers a cable diameter of 5.8 mm for easy installation

Compatible with Power over Ethernet applications according to industry guidelines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy