StarTech.com Cat6 Ethernet Cable, UTP Unscreened, 250 mm, Red Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Image representative of range

Subtotal (1 unit)*

€5.66

(exc. VAT)

€6.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.66

*price indicative

RS Stock No.:
847-689
Mfr. Part No.:
N6PAT25CMRDS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Cable Length

250mm

LAN Category

Cat6

Shield Type

UTP

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Colour

Red

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Cable CSA

28AWG

Standards/Approvals

ANSI/TIA-568.2-D

Fire Behaviour

LSZH

Conductor Material

Bare Copper

Number of Cores

4

Outside Diameter

3.6mm

COO (Country of Origin):
PH
The StarTech.com Slim CAT6 Ethernet Cable is designed for delivering reliable Gigabit and Power over Ethernet (PoE) connections in space-constrained environments. Its streamlined design enhances airflow and flexibility during installations.

36% thinner than standard CAT6 cables for easier routing in dense setups

Supports 10Gbps speeds and 100W PoE++ with low signal loss

Individually tested to meet ANSI/TIA-568-C.2 standards for high performance

Includes snagless connectors to prevent damage during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy